LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS321IDBVT product image
  • TS321IDBVT thumbnail 1
  • TS321IDBVT thumbnail 2
  • TS321IDBVT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS321IDBVTRoHS

Manufacturer
MPN
TS321IDBVT
LCSC Part #
C2057748
Packaging
SOT-23-5
Customer #
Key Attributes
1 500uV 400V/ms 65dB 20nA 500uA 800kHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI TS321IDBVT
In-Stock: 57
57 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.241$ 0.24
10+$ 0.2362$ 2.36
30+$ 0.2314$ 6.94
100+$ 0.2282$ 22.82
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate400V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)65dB
Ib - Input Bias Current20nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current500uA
Gain Bandwidth Product800kHz
Input Voltage Noise Density50nV/√Hz@1kHz
Rail to Rail-
Dual Supply-15V~-1.5V;1.5V~15V
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

TS321 是一款双极型运算放大器,适用于对成本敏感且注重节省空间的应用场景。 The TS321 is a single-channel operational amplifier. The device can handle a single supply between 3 V and 30 V or a dual-supply between ±1.5 V and ±15 V. Available in the small SOT-23 package, the TS321 is great for saving space in any application.

Features

AI Translation
  • Wide supply voltage range
  • Single-supply range: 3 V to 30 V; dual-supply range: ±1.5 V to ±15 V
  • Large output voltage swing from 0 V to 3.5 V (minimum) (VCC = 5 V)
  • Low supply current: 500 μA (typical)
  • Low input bias current: 20 nA (typical)
  • Stable operation with large capacitive loads
  • Gain bandwidth: 0.8 MHz
  • Slew rate: 0.4 V/μs
  • Effective common-mode range from device ground pin to VCC − 1.5 V (VCC − 2 V over full temperature range)
  • Input may exceed VCC up to maximum VCC without device damage
  • At least one input must be within the valid input common-mode range for correct output phase
  • If both inputs exceed the valid range, output phase is indeterminate
  • If either input is below −0.3 V, input current must be limited to 1 mA and output phase is indeterminate
  • Response with ≤1 nF capacitance indicates acceptable phase margin
  • Response with ≥1 μF capacitance indicates good phase margin

Applications

AI Translation
  • Desktop computers
  • HVAC: Heating, Ventilation, and Air Conditioning
  • Portable media players
  • Refrigerators
  • Washing machines: high-end and low-end