TI LMV722QDGKRQ1
| Manufacturer | |
| MPN | LMV722QDGKRQ1 |
| LCSC Part # | C2057734 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Low-noise, low-voltage operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 5.25V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 260nA | |
| Output Current | 14.9mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 1.81mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 10.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV722-Q1 is a low-noise, low-voltage op amp suitable for a wide range of applications. The LMV722-Q1 features a 10MHz unity-gain bandwidth, 5.25V/µs slew rate, and excellent voltage and current noise performance. The LMV722-Q1 delivers high-quality performance in low-voltage, low-noise systems such as audio signal path or motor control applications. The device provides rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground, and the maximum input offset voltage of the device is 3.5mV (beyond the recommended temperature range). Capacitive load capability is also excellent at low supply voltages. The operating range is 2.2V to 5.5V.
Features
- Automotive-grade compliant
- AEC-Q100 qualified with the following characteristics:
- Device ambient operating temperature: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Supply voltage range: 2.2V to 5.5V
- Low supply current: 905µA/amplifier at 2.2V
- High unity-gain bandwidth: 10MHz
- Rail-to-rail output swing
- 600Ω load: 120mV from each supply rail at 2.2V
- 2kΩ load: 50mV from each supply rail at 2.2V
- Input voltage noise: 10.5nV/√Hz at f = 1kHz
Applications
- Infotainment
- Engine Control Unit
- Automotive Lighting
- Audio Signal Path
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6372 | $ 1.64 |
| 10+ | $ 1.4417 | $ 14.42 |
| 30+ | $ 1.3036 | $ 39.11 |
| 100+ | $ 1.1779 | $ 117.79 |
| 500+ | $ 1.1204 | $ 560.20 |
| 1,000+ | $ 1.0956 | $ 1095.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 20uV | |
| Slew Rate | 5.25V/us | |
| Input Offset Current(Ios) | 25nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 260nA | |
| Output Current | 14.9mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 600nV/℃ | |
| Quiescent Current | 1.81mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 10.5nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV722-Q1 is a low-noise, low-voltage op amp suitable for a wide range of applications. The LMV722-Q1 features a 10MHz unity-gain bandwidth, 5.25V/µs slew rate, and excellent voltage and current noise performance. The LMV722-Q1 delivers high-quality performance in low-voltage, low-noise systems such as audio signal path or motor control applications. The device provides rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground, and the maximum input offset voltage of the device is 3.5mV (beyond the recommended temperature range). Capacitive load capability is also excellent at low supply voltages. The operating range is 2.2V to 5.5V.
Features
- Automotive-grade compliant
- AEC-Q100 qualified with the following characteristics:
- Device ambient operating temperature: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Supply voltage range: 2.2V to 5.5V
- Low supply current: 905µA/amplifier at 2.2V
- High unity-gain bandwidth: 10MHz
- Rail-to-rail output swing
- 600Ω load: 120mV from each supply rail at 2.2V
- 2kΩ load: 50mV from each supply rail at 2.2V
- Input voltage noise: 10.5nV/√Hz at f = 1kHz
Applications
- Infotainment
- Engine Control Unit
- Automotive Lighting
- Audio Signal Path
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



