MAXIM MAX4252EBL+T
| Manufacturer | |
| MPN | MAX4252EBL+T |
| LCSC Part # | C2057645 |
| Packaging | UCSP-8(1.5x1.5) |
| Customer # | |
| Key Attributes | UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-8(1.5x1.5) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 68mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 8.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low distortion: 0.0002% THD (1kΩ load)
- 400μA quiescent supply current per amplifier
- 2.4V to 5.5V single-supply operation
- Input common-mode voltage range includes ground
- Output swing within 8mV of rail-to-rail with 10kΩ load
- 3MHz gain-bandwidth product, unity-gain stable (MAX4250–MAX4254); 22MHz gain-bandwidth product, stable at gain ≥10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
- Excellent DC characteristics: VOS = 70μV, IBIAS = 1pA, large-signal voltage gain = 116dB
- Low-power shutdown mode reduces supply current to 0.5μA, placing output in high-impedance state
- 400pF capacitive load drive capability
Applications
AI Translation
- Wireless Communications Devices
- PA Control
- Portable/Battery-Powered Equipment
- Medical Instrumentation
- ADC Buffers
- Digital Scales/Strain Gauges
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0016 | $ 6.00 |
| 10+ | $ 5.1658 | $ 51.66 |
| 30+ | $ 4.6574 | $ 139.72 |
| 100+ | $ 4.2304 | $ 423.04 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-8(1.5x1.5) | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Output Current | 68mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 400uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 8.9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low distortion: 0.0002% THD (1kΩ load)
- 400μA quiescent supply current per amplifier
- 2.4V to 5.5V single-supply operation
- Input common-mode voltage range includes ground
- Output swing within 8mV of rail-to-rail with 10kΩ load
- 3MHz gain-bandwidth product, unity-gain stable (MAX4250–MAX4254); 22MHz gain-bandwidth product, stable at gain ≥10V/V (MAX4249/MAX4255/MAX4256/MAX4257)
- Excellent DC characteristics: VOS = 70μV, IBIAS = 1pA, large-signal voltage gain = 116dB
- Low-power shutdown mode reduces supply current to 0.5μA, placing output in high-impedance state
- 400pF capacitive load drive capability
Applications
AI Translation
- Wireless Communications Devices
- PA Control
- Portable/Battery-Powered Equipment
- Medical Instrumentation
- ADC Buffers
- Digital Scales/Strain Gauges
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

