TI OPA322AIDBVR
| Manufacturer | |
| MPN | OPA322AIDBVR |
| LCSC Part # | C2057629 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 20-MHz Low-Noise 1.8-V RRO/I CMOS Operational Amplifier with Shutdown Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA322 family includes single, dual, and quad CMOS op-amps with low noise and rail-to-rail input/output, optimized for low-power, single-supply applications. The wide supply range of 1.8 V to 5.5 V and low quiescent current of only 1.5 mA per channel make these devices ideal for power-sensitive applications. The combination of ultralow noise (8.5 nV/√Hz at 1 kHz), high gain bandwidth (20 MHz), and high slew rate (10 V/μs) makes the OPA322 family an ideal choice for numerous applications, including signal conditioning and sensor amplification requiring high gain. In addition, the OPA322 family features very low THD+N, making it equally well-suited for consumer audio applications, especially single-supply systems. The OPA×322S devices feature a shutdown mode that allows the amplifier to be switched from normal operation to standby state (standby current typically less than 0.1 μA). The OPA322 (single-channel) is available in SOT23-5 and SOT23-6 packages, while the OPA2322 (dual-channel) is offered in MSOP-8, MSOP-10, SO-8, and DFN-8 packages. The quad-channel OPA4322 comes in TSSOP-14 and TSSOP-16 packages. All device versions are specified for an operating temperature range of -40°C to +125°C.
Features
- Gain bandwidth: 20 MHz
- Low noise: 8.5 nV/√Hz (at 1 kHz)
- Slew rate: 10 V/μs
- Low THD+N: 0.0005%
- Rail-to-rail I/O
- Offset voltage: 2 mV (maximum)
- Supply voltage: 1.8 V to 5.5 V
- Supply current: 1.5 mA per channel
- Shutdown mode: 0.1 μA quiescent current per channel
- Unity-gain stable
- Small form factor packages:
- SOT23, DFN, MSOP, TSSOP
Applications
- Sensor signal conditioning
- Consumer audio
- Multi-pole active filters
- Control loop amplifiers
- Communications
- Security
- Scanners
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8179 | $ 0.82 |
| 10+ | $ 0.667 | $ 6.67 |
| 30+ | $ 0.5923 | $ 17.77 |
| 100+ | $ 0.5193 | $ 51.93 |
| 500+ | $ 0.4739 | $ 236.95 |
| 1,000+ | $ 0.4511 | $ 451.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 1.9mA | |
| Gain Bandwidth Product | 20MHz | |
| Input Voltage Noise Density | 8.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA322 family includes single, dual, and quad CMOS op-amps with low noise and rail-to-rail input/output, optimized for low-power, single-supply applications. The wide supply range of 1.8 V to 5.5 V and low quiescent current of only 1.5 mA per channel make these devices ideal for power-sensitive applications. The combination of ultralow noise (8.5 nV/√Hz at 1 kHz), high gain bandwidth (20 MHz), and high slew rate (10 V/μs) makes the OPA322 family an ideal choice for numerous applications, including signal conditioning and sensor amplification requiring high gain. In addition, the OPA322 family features very low THD+N, making it equally well-suited for consumer audio applications, especially single-supply systems. The OPA×322S devices feature a shutdown mode that allows the amplifier to be switched from normal operation to standby state (standby current typically less than 0.1 μA). The OPA322 (single-channel) is available in SOT23-5 and SOT23-6 packages, while the OPA2322 (dual-channel) is offered in MSOP-8, MSOP-10, SO-8, and DFN-8 packages. The quad-channel OPA4322 comes in TSSOP-14 and TSSOP-16 packages. All device versions are specified for an operating temperature range of -40°C to +125°C.
Features
- Gain bandwidth: 20 MHz
- Low noise: 8.5 nV/√Hz (at 1 kHz)
- Slew rate: 10 V/μs
- Low THD+N: 0.0005%
- Rail-to-rail I/O
- Offset voltage: 2 mV (maximum)
- Supply voltage: 1.8 V to 5.5 V
- Supply current: 1.5 mA per channel
- Shutdown mode: 0.1 μA quiescent current per channel
- Unity-gain stable
- Small form factor packages:
- SOT23, DFN, MSOP, TSSOP
Applications
- Sensor signal conditioning
- Consumer audio
- Multi-pole active filters
- Control loop amplifiers
- Communications
- Security
- Scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



