TI OPA4313IPWR
| Manufacturer | |
| MPN | OPA4313IPWR |
| LCSC Part # | C2057614 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 1MHz micropower, low-noise, rail-to-rail input/output CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 600pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA313 family of single, dual, and quad op amps represents a new generation of low-cost, general-purpose, micropower op amps. The combination of rail-to-rail input and output swing, low quiescent current (typical 50μA), 1MHz wide bandwidth, and ultralow noise (25nV/√Hz at 1kHz) makes this family highly attractive for a wide range of battery-powered applications requiring an excellent balance between cost and performance. Low input bias current supports op amp use in applications with megaohm-level source impedances.
The robust design of the OPA313 devices simplifies circuit design: unity-gain stable with load capacitance up to 150pF, an integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).
These devices are optimized for low-voltage operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), and are fully rated over the extended temperature range of -40°C to +125°C at supply voltages of 1.8V, 3.3V, and 5V.
Features
- Low IQ: 50μA
- Wide supply voltage: 1.8V to 5.5V
- Low noise: 25nV/√Hz at 1kHz
- Gain bandwidth: 1MHz
- Low input bias current: 0.2pA
- Low offset voltage: 0.5mV
- Unity-gain stable
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, medical, laptop, portable media player applications
- Sensor signal conditioning: loop-powered, laptop, portable media player applications
- Wireless sensors: residential security remote sensing, wireless instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5645 | $ 1.56 |
| 10+ | $ 1.3118 | $ 13.12 |
| 30+ | $ 1.1541 | $ 34.62 |
| 100+ | $ 0.9915 | $ 99.15 |
| 500+ | $ 0.9191 | $ 459.55 |
| 1,000+ | $ 0.8869 | $ 886.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 600pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 50uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA313 family of single, dual, and quad op amps represents a new generation of low-cost, general-purpose, micropower op amps. The combination of rail-to-rail input and output swing, low quiescent current (typical 50μA), 1MHz wide bandwidth, and ultralow noise (25nV/√Hz at 1kHz) makes this family highly attractive for a wide range of battery-powered applications requiring an excellent balance between cost and performance. Low input bias current supports op amp use in applications with megaohm-level source impedances.
The robust design of the OPA313 devices simplifies circuit design: unity-gain stable with load capacitance up to 150pF, an integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection (4kV HBM).
These devices are optimized for low-voltage operation from as low as +1.8V (±0.9V) to as high as +5.5V (±2.75V), and are fully rated over the extended temperature range of -40°C to +125°C at supply voltages of 1.8V, 3.3V, and 5V.
Features
- Low IQ: 50μA
- Wide supply voltage: 1.8V to 5.5V
- Low noise: 25nV/√Hz at 1kHz
- Gain bandwidth: 1MHz
- Low input bias current: 0.2pA
- Low offset voltage: 0.5mV
- Unity-gain stable
- Internal RF/EMI filter
- Extended temperature range: -40°C to +125°C
Applications
- Battery-powered instruments: consumer, industrial, medical, laptop, portable media player applications
- Sensor signal conditioning: loop-powered, laptop, portable media player applications
- Wireless sensors: residential security remote sensing, wireless instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



