LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leopard Imaging Inc. LI-AR0231-GMSL-R7-060H product image
Images for reference only

Leopard Imaging Inc. LI-AR0231-GMSL-R7-060HRoHS

Manufacturer
MPN
LI-AR0231-GMSL-R7-060H
LCSC Part #
C20575965
Packaging
-
Customer #
Key Attributes
Camera Modules RoHS
Datasheetpdf iconLeopard Imaging Inc. LI-AR0231-GMSL-R7-060H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 470.1185$ 470.12
200+$ 441.5352$ 88307.04
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Camera Modules
ManufacturerLeopard Imaging Inc.
Packaging-
Features-

Features

AI Translation
  • Onsemi 2.3MP AR0231 RCCB sensor
  • Optical format: 1/2.7"
  • Max resolution: 1928H x 1208V
  • Pixel size: 3um x 3um
  • Full resolution 30fps
  • 12-bit RAW output
  • 27MHz clock input
  • 4V ~ 7V power supply support
  • Lens: horizontal FOV 60°/120°/200°
  • MAX96705 serializer
  • NVIDIA Drive PX2 compatible
  • Connector: FAKRA Z TYPE
  • Operating temperature: -40 ~ 85°C
  • Storage temperature: -40 ~ 105°C
  • Dimensions: 30 x 30 x 20.2mm
  • Weight: 45g
  • Model: LI-AR0231-GMSL-xxxH
  • USB 3.0 SuperSpeed support
  • Uncompressed RAW output
  • UVC compliant
  • Custom design service available
  • USB +5VDC bus-powered
  • Weight: 86g
  • Single coax cable up to 15m, PoC (Power over Cable) support
  • 1928x1256@30fps support
  • Power consumption: 350mA at 5VDC

Applications

AI Translation
  • Automotive ADAS
  • 1080p30 video applications
  • ADAS and view fusion