TI LMH6321TSX/NOPB
| Manufacturer | |
| MPN | LMH6321TSX/NOPB |
| LCSC Part # | C2057596 |
| Packaging | DDPAK(TO-263-7) |
| Customer # | |
| Key Attributes | 300mA high-speed buffer with adjustable current limit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-7) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 300mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 11mA | |
| Gain Bandwidth Product | 110MHz | |
| Input Voltage Noise Density | 2.8nV/√Hz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMH6321 is a high-speed unity-gain buffer with a slew rate of 1800V/µs and a small-signal bandwidth of 110MHz driving a 50Ω load. It can continuously drive ±300mA without oscillation when driving large capacitive loads.
The LMH6321 features adjustable current limiting. The current limit is continuously adjustable from 10mA to 300mA with ±5mA ±5% accuracy. An external reference current set via a resistor determines the current limit. By connecting a resistor to a DAC to generate the reference current, the current limit can be adjusted easily and instantaneously as needed. Source and sink currents share a common current limit.
The LMH6321 is available in a space-saving 8-pin SO PowerPAD or 7-pin DDPAK power package. The SO PowerPAD package features an exposed pad on the bottom of the package for enhanced thermal dissipation. The LMH6321 can be used within an op-amp feedback loop to boost current output, or as a standalone buffer.
Features
- High slew rate 1800V/μs
- High bandwidth 110MHz
- Continuous output current ±300mA
- Output current limit tolerance ±5mA±5%
- Wide supply voltage range 5V to ±15V
- Wide temperature range -40°C to +125°C
- Adjustable current limit
- High capacitive load drive
- Thermal shutdown fault flag
Applications
- Line driver
- Pin driver
- Sonar driver
- Motor control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1962 | $ 7.20 |
| 10+ | $ 6.1702 | $ 61.70 |
| 30+ | $ 5.5463 | $ 166.39 |
| 100+ | $ 5.0214 | $ 502.14 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | DDPAK(TO-263-7) | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 1.8V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 2uA | |
| Output Current | 300mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 11mA | |
| Gain Bandwidth Product | 110MHz | |
| Input Voltage Noise Density | 2.8nV/√Hz | |
| Rail to Rail | - | |
| Dual Supply | -15V~15V | |
| Single Supply | 5V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMH6321 is a high-speed unity-gain buffer with a slew rate of 1800V/µs and a small-signal bandwidth of 110MHz driving a 50Ω load. It can continuously drive ±300mA without oscillation when driving large capacitive loads.
The LMH6321 features adjustable current limiting. The current limit is continuously adjustable from 10mA to 300mA with ±5mA ±5% accuracy. An external reference current set via a resistor determines the current limit. By connecting a resistor to a DAC to generate the reference current, the current limit can be adjusted easily and instantaneously as needed. Source and sink currents share a common current limit.
The LMH6321 is available in a space-saving 8-pin SO PowerPAD or 7-pin DDPAK power package. The SO PowerPAD package features an exposed pad on the bottom of the package for enhanced thermal dissipation. The LMH6321 can be used within an op-amp feedback loop to boost current output, or as a standalone buffer.
Features
- High slew rate 1800V/μs
- High bandwidth 110MHz
- Continuous output current ±300mA
- Output current limit tolerance ±5mA±5%
- Wide supply voltage range 5V to ±15V
- Wide temperature range -40°C to +125°C
- Adjustable current limit
- High capacitive load drive
- Thermal shutdown fault flag
Applications
- Line driver
- Pin driver
- Sonar driver
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

