LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL072QDREP product image
  • TL072QDREP thumbnail 1
  • TL072QDREP thumbnail 2
  • TL072QDREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL072QDREPRoHS

Manufacturer
MPN
TL072QDREP
LCSC Part #
C2057593
Packaging
SOIC-8
Customer #
Key Attributes
Low-noise JFET-input operational amplifier
Datasheetpdf iconTI TL072QDREP
In-Stock: 51
51 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4999$ 2.50
10+$ 2.2233$ 22.23
30+$ 2.028$ 60.84
100+$ 1.8489$ 184.89
500+$ 1.7675$ 883.75
1,000+$ 1.7334$ 1733.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage6mV
Slew Rate13V/us
Input Offset Current(Ios)100pA
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current200pA
Output Current-
Noise density(eN)18nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)18uV/℃
Quiescent Current2.5mA
Gain Bandwidth Product3MHz
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

JFET-input op-amps similar to the TL08x series, featuring low input bias and offset currents and fast slew rate. Low harmonic distortion and low noise make it ideal for high-fidelity and audio preamplifier applications. Each amplifier features JFET inputs (for high input impedance) coupled with a bipolar output stage integrated on a single monolithic chip. Operates over an extended temperature range (-40°C to 125°C).

Features

AI Translation
  • Low power consumption
  • Wide common-mode and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • Low total harmonic distortion: 0.003% typical
  • Low noise, at f = 1kHz, typical vn = 18nV/√Hz
  • High input impedance: JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • High slew rate: 13V/μs typical
  • Common-mode input voltage range includes Vcc+
  • Controlled baseline
  • Single assembly and test site
  • Single fabrication site
  • Available over extended temperature range (-40℃ to 125℃)
  • Extended product life cycle
  • Enhanced product change notification
  • Product traceability

Applications

AI Translation
  • High-fidelity
  • Audio preamplifier