LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leopard Imaging Inc. LI-AR0220-GMSL2-120H product image
Images for reference only

Leopard Imaging Inc. LI-AR0220-GMSL2-120HRoHS

Manufacturer
MPN
LI-AR0220-GMSL2-120H
LCSC Part #
C20575885
Packaging
-
Customer #
Key Attributes
Camera Modules RoHS
Datasheetpdf iconLeopard Imaging Inc. LI-AR0220-GMSL2-120H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 514.0093$ 514.01
200+$ 482.7562$ 96551.24
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Camera Modules
ManufacturerLeopard Imaging Inc.
Packaging-
Features-

Features

AI Translation
  • onsemi AR0220 1.7MP CMOS sensor
  • Optical format: 1/1.8"
  • Max resolution: 1820H × 940V
  • Pixel size: 4.2μm × 4.2μm
  • 36fps at full resolution
  • Supports 9V ~ 19V power supply
  • Lens: horizontal FOV 60°/90°/120°
  • GMSL2 deserializer
  • Connector: FAKRA Z-code
  • Ingress protection: IP67
  • Operating temperature: -40 ~ 85℃
  • Storage temperature: -40 ~ 125℃
  • Dimensions: 30 × 30 × 20.2 mm
  • Weight: 45 g
  • Model: LI-AR0220-GMSL2-xxxxH

Applications

AI Translation
  • High-performance advanced driver assistance systems
  • Automotive rear-view or reversing camera
  • Automotive surround-view systems
  • Electronic rearview mirror replacement
  • ADAS and vision fusion