ST TS27L2BIDT
| Manufacturer | |
| Mfr. Part # | TS27L2BIDT |
| LCSC Part # | C2057575 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Very Low Power CMOS Dual Operational Amplifiers |
| Description | 250uV 1pA 0.04V/us 80dB 3V~16V 100kHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3584 | $ 3.36 |
10+ | $ 3.206 | $ 32.06 |
30+ | $ 3.1155 | $ 93.47 |
100+ | $ 2.8862 | $ 288.62 |
500+ | $ 2.8439 | $ 1421.95 |
1,000+ | $ 2.8243 | $ 2824.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$