LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TL062BCDT product image
Images for reference only

ST TL062BCDTRoHS

Manufacturer
MPN
TL062BCDT
LCSC Part #
C2057568
Packaging
SO-8
Customer #
Key Attributes
Low-Power JFET Dual Operational Amplifiers
Datasheetpdf iconST TL062BCDT
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3472$ 1.35
10+$ 1.1187$ 11.19
30+$ 0.9931$ 29.79
100+$ 0.8515$ 85.15
500+$ 0.7887$ 394.35
1,000+$ 0.7614$ 761.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate3.5V/us
Input Offset Current(Ios)5pA
FeaturesShort-Circuit Protection;Built-in compensation;Latch-up suppression
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current30nA
Noise density(eN)42nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product1MHz
Single Supply6V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL062, TL062A and TL062B devices are high-speed JFET input single operational amplifiers. Each of these JFET input operational amplifiers incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents, and a low offset voltage temperature coefficient.

Features

AI Translation
  • Very low power consumption: 200 μA
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 3.5 V/µs