TI OPA377AIDBVR
| Manufacturer | |
| MPN | OPA377AIDBVR |
| LCSC Part # | C2057546 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 5MHz, Low-Noise, Single, Dual, Quad CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 0.2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 320nV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current | 760uA | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA377 family of operational amplifiers are wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA (typ). The OPA377 op amps are optimized for low-voltage, single-supply applications. The exceptional combination of ac and dc performance make them ideal for a wide range of applications, including small signal conditioning, audio, and active filters. In addition, these parts have a wide supply range with excellent PSRR, making them attractive for applications that run directly from batteries without regulation. The OPA377 is available in the SC70-5, SOT23-5, and SO-8 packages. The dual OPA2377 is offered in the SO-8 and MSOP-8, and the quad OPA4377 in the TSSOP-14 packages. All versions are specified for operation from -40°C to +125°C.
Features
- GAIN BANDWIDTH PRODUCT: 5.5MHz
- LOW NOISE: 7.5nV/√Hz at 1kHz
- OFFSET VOLTAGE: 1mV (max)
- INPUT BIAS CURRENT: 0.2pA
- RAIL-TO-RAIL OUTPUT
- UNITY-GAIN STABLE
- EMI INPUT FILTERING
- QUIESCENT CURRENT: 0.76mA/ch
- SUPPLY VOLTAGE: 2.2V to 5.5V
- SMALL PACKAGES: SC70, SOT23, and MSOP
Applications
- PHOTODIODE PREAMP
- PIEZOELECTRIC SENSOR PREAMP
- SENSOR SIGNAL CONDITIONING
- AUDIO EQUIPMENT
- ACTIVE FILTERS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4091 | $ 1.41 |
| 10+ | $ 1.187 | $ 11.87 |
| 30+ | $ 1.0654 | $ 31.96 |
| 100+ | $ 0.9276 | $ 92.76 |
| 500+ | $ 0.8659 | $ 432.95 |
| 1,000+ | $ 0.8384 | $ 838.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 0.2pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 0.2pA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 320nV/℃ | |
| Gain Bandwidth Product | 5.5MHz | |
| Quiescent Current | 760uA | |
| Input Voltage Noise Density | 7.5nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -2.75V~-1.1V;1.1V~2.75V | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA377 family of operational amplifiers are wide-bandwidth CMOS amplifiers that provide very low noise, low input bias current, and low offset voltage while operating on a low quiescent current of 0.76mA (typ). The OPA377 op amps are optimized for low-voltage, single-supply applications. The exceptional combination of ac and dc performance make them ideal for a wide range of applications, including small signal conditioning, audio, and active filters. In addition, these parts have a wide supply range with excellent PSRR, making them attractive for applications that run directly from batteries without regulation. The OPA377 is available in the SC70-5, SOT23-5, and SO-8 packages. The dual OPA2377 is offered in the SO-8 and MSOP-8, and the quad OPA4377 in the TSSOP-14 packages. All versions are specified for operation from -40°C to +125°C.
Features
- GAIN BANDWIDTH PRODUCT: 5.5MHz
- LOW NOISE: 7.5nV/√Hz at 1kHz
- OFFSET VOLTAGE: 1mV (max)
- INPUT BIAS CURRENT: 0.2pA
- RAIL-TO-RAIL OUTPUT
- UNITY-GAIN STABLE
- EMI INPUT FILTERING
- QUIESCENT CURRENT: 0.76mA/ch
- SUPPLY VOLTAGE: 2.2V to 5.5V
- SMALL PACKAGES: SC70, SOT23, and MSOP
Applications
- PHOTODIODE PREAMP
- PIEZOELECTRIC SENSOR PREAMP
- SENSOR SIGNAL CONDITIONING
- AUDIO EQUIPMENT
- ACTIVE FILTERS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



