TI OPA2381AIDGKT
| Manufacturer | |
| MPN | OPA2381AIDGKT |
| LCSC Part # | C2057535 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual 7uV 12V/us Transimpedance Amplifier 110dB 3pA 18MHz 0.8mA VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 7uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current | 0.8mA | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 7uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current | 0.8mA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
In-Stock: 62
62 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9752 | $ 5.98 |
| 10+ | $ 5.1572 | $ 51.57 |
| 30+ | $ 4.6697 | $ 140.09 |
| 250+ | $ 4.1773 | $ 1044.33 |
| 500+ | $ 3.9505 | $ 1975.25 |
| 1,000+ | $ 3.8485 | $ 3848.50 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 7uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current | 0.8mA | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Number of Channels | Dual | |
| Vos - Input Offset Voltage | 7uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 6pA | |
| Features | Zero drift / auto-zero;Overvoltage protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Amplifier Type | Transimpedance Amplifier | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 3pA | |
| Input Offset Voltage Drift(Vos TC) | 0.03uV/℃ | |
| Gain Bandwidth Product | 18MHz | |
| Quiescent Current | 0.8mA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
C2057535 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



