TI OPA373AIDBVR
| Manufacturer | |
| MPN | OPA373AIDBVR |
| LCSC Part # | C2057518 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 6.5-MHz, rail-to-rail I/O CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 585uA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA373 and OPA374 series op amps offer low power, low cost, excellent bandwidth (6.5MHz), and slew rate (5V/µs). The input range extends 200mV beyond the supply rails, while the output swings to within 25mV of the supply rails. With a high speed-to-power ratio and compact footprint, they are ideal for portable and battery-powered applications. The OPA373 series includes a shutdown mode. Under logic control, these amplifiers can switch from normal operation to a standby state with quiescent current below 1µA. The OPA373 and OPA374 series op amps operate from single or dual supplies rated at 2.7V to 5.5V, with an operating voltage range of 2.3V to 5.5V. All versions are rated over a temperature range of -40°C to 125°C.
Features
- Low offset voltage: 5mV (max)
- Low IB: 10pA (max)
- High bandwidth: 6.5MHz
- Rail-to-rail input and output
- Single supply: 2.3V to 5.5V
- Shutdown: OPAx373
- Rated temperature up to 125°C
- Miniature packages: 5-pin SOT-23, 6-pin SOT-23, 8-pin SOT-23, and 10-pin VSON
Applications
- Portable devices
- Battery-powered equipment
- Active filters
- Driving A/D converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7669 | $ 2.77 |
| 10+ | $ 2.3486 | $ 23.49 |
| 30+ | $ 2.0865 | $ 62.60 |
| 100+ | $ 1.818 | $ 181.80 |
| 500+ | $ 1.6959 | $ 847.95 |
| 1,000+ | $ 1.6439 | $ 1643.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 585uA | |
| Gain Bandwidth Product | 6.5MHz | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA373 and OPA374 series op amps offer low power, low cost, excellent bandwidth (6.5MHz), and slew rate (5V/µs). The input range extends 200mV beyond the supply rails, while the output swings to within 25mV of the supply rails. With a high speed-to-power ratio and compact footprint, they are ideal for portable and battery-powered applications. The OPA373 series includes a shutdown mode. Under logic control, these amplifiers can switch from normal operation to a standby state with quiescent current below 1µA. The OPA373 and OPA374 series op amps operate from single or dual supplies rated at 2.7V to 5.5V, with an operating voltage range of 2.3V to 5.5V. All versions are rated over a temperature range of -40°C to 125°C.
Features
- Low offset voltage: 5mV (max)
- Low IB: 10pA (max)
- High bandwidth: 6.5MHz
- Rail-to-rail input and output
- Single supply: 2.3V to 5.5V
- Shutdown: OPAx373
- Rated temperature up to 125°C
- Miniature packages: 5-pin SOT-23, 6-pin SOT-23, 8-pin SOT-23, and 10-pin VSON
Applications
- Portable devices
- Battery-powered equipment
- Active filters
- Driving A/D converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



