TI PGA112AIDGST
| Manufacturer | |
| Mfr. Part # | PGA112AIDGST |
| LCSC Part # | C2057508 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | Zero-Drift Programmable Gain Amplifier With Mux |
| Description | 10MHz 8V/us 1 330uA MSOP-10 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
47
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1375 | $ 2.14 |
10+ | $ 1.8144 | $ 18.14 |
30+ | $ 1.6126 | $ 48.38 |
250+ | $ 1.4045 | $ 351.13 |
500+ | $ 1.3115 | $ 655.75 |
1,000+ | $ 1.2705 | $ 1270.50 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$