TI MC33078DGKR
| Manufacturer | |
| Mfr. Part # | MC33078DGKR |
| LCSC Part # | C2057387 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual High-Speed Low-Noise Operational Amplifier |
| Description | 150uV 300nA 7V/us 80dB 2.5mA 16MHz 2 VSSOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
102
102
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6398 | $ 0.64 |
10+ | $ 0.5406 | $ 5.41 |
30+ | $ 0.4718 | $ 14.15 |
100+ | $ 0.4143 | $ 41.43 |
500+ | $ 0.3967 | $ 198.35 |
1,000+ | $ 0.3855 | $ 385.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$