LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM7332MM/NOPB product image
  • LM7332MM/NOPB thumbnail 1
  • LM7332MM/NOPB thumbnail 2
  • LM7332MM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM7332MM/NOPBRoHS

Manufacturer
MPN
LM7332MM/NOPB
LCSC Part #
C2057386
Packaging
VSSOP-8
Customer #
Key Attributes
Dual-channel rail-to-rail input and output wide voltage range high-output operational amplifier
Datasheetpdf iconTI LM7332MM/NOPB
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage1.6mV
Slew Rate15.2V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current1uA
Output Current70mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product21MHz
Input Voltage Noise Density14.8nV/√Hz@2kHz
Dual Supply-15V~15V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~32V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LM7332 is a dual-channel rail-to-rail input and output amplifier with a wide operating temperature range (-40°C to +125°C), designed to meet the demands of automotive, industrial, and power supply applications. The LM7332 delivers an output current of 100mA, exceeding that of most monolithic op-amps. Circuit designs with high output current requirements typically need discrete transistors due to the limited current output of many op-amps. The LM7332 provides sufficient output current to drive many loads directly, saving the cost and board space associated with discrete transistors.

The extremely wide supply voltage range (2.5V to 32V) eliminates concerns about functionality under extreme conditions and offers flexibility across a wide range of applications. Most parameters of this device are insensitive to supply voltage variations, further simplifying the design process. The wide rail-to-rail input common-mode voltage range allows the device to operate in many applications — including high-side and low-side sensing — without exceeding the input range.

Features

AI Translation
  • Wide supply voltage range: 2.5V to 32V
  • Wide input common-mode voltage exceeding supply rail by 0.3V
  • Output short-circuit current greater than 100mA
  • High output current (within 1V of supply rail): ±70mA
  • GBWP: 21MHz
  • Slew rate: 15.2V/μs
  • Unlimited capacitive load tolerance
  • Total supply current: 2mA
  • Temperature range: -40°C to +125°C
  • Tested at -40°C, +125°C, and +25°C with 5V, ±5V, and ±15V supply voltages

Applications

AI Translation
  • MOSFET and power transistor drivers
  • Replacement for discrete transistors in high-current output circuits
  • Instrumentation 4–20mA current loops
  • Analog data transmission
  • Multiple voltage supplies and battery chargers
  • High-side and low-side current sensing
  • Bridge and sensor driving
  • DAC outputs