LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA2171AIDCUR product image
  • OPA2171AIDCUR thumbnail 1
  • OPA2171AIDCUR thumbnail 2
  • OPA2171AIDCUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA2171AIDCURRoHS

Manufacturer
MPN
OPA2171AIDCUR
LCSC Part #
C2057356
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
36V, single-supply, general-purpose operational amplifier
Datasheetpdf iconTI OPA2171AIDCUR
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6337$ 1.63
10+$ 1.4535$ 14.54
30+$ 1.3247$ 39.74
100+$ 1.2088$ 120.88
500+$ 1.1541$ 577.05
1,000+$ 1.1332$ 1133.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8-0.5mm
Number of Channels2
Vos - Input Offset Voltage250uV
Slew Rate1.5V/us
Input Offset Current(Ios)4pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current8pA
Output Current25mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)300nV/℃
Gain Bandwidth Product3MHz
Quiescent Current475uA
Input Voltage Noise Density14nV/√Hz@1kHz
Dual Supply-18V~-1.35V;1.35V~18V
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The OPA171, OPA2171, and OPA4171 (OPAx171) are a series of 36V, single-supply, low-noise operational amplifiers. This series of operational amplifiers can operate within a power supply range of +2.7V (±1.35V) to +36V (±18V). This device comes in a miniature package and offers low offset, drift, and bandwidth while maintaining low quiescent current. The single-channel, dual-channel, and quad-channel versions all have the same technical specifications, maximizing design flexibility. Unlike most operational amplifiers with only one rated power supply voltage, the OPAx171 is rated for a voltage range of +2.7V to +36V. Input signals exceeding the power supply rails do not cause phase reversal. The OPAx171 series remains stable with capacitive loads up to 300pF. The inputs can operate normally 100mV below the negative power supply rail and within 2V of the positive power supply rail. Note that these devices can operate with full rail-to-rail inputs 100mV above the positive power supply rail, but performance is affected when operating within 2V of the positive power supply rail. The OPAx171 series of operational amplifiers are rated for an operating temperature range of -40°C to +125°C and feature the smallest package for 36V operational amplifiers.

Features

AI Translation
  • Supply range: +2.7V to +36V, +1.35V to +18V
  • Low noise: 14nV/√Hz
  • Low offset drift: 0.3μV/°C (typical)
  • RFI-filtered inputs
  • Input range includes negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • Gain bandwidth: 3MHz
  • Low quiescent current: 475μA per amplifier
  • High common-mode rejection: 120dB (typical)
  • Low input bias current: 8pA
  • Industry-standard packages: 8-pin SOIC, 8-pin MSOP, 14-pin TSSOP
  • Tiny packages: single-channel in SOT553, dual-channel in VSSOP-8

Applications

AI Translation
  • Tracking amplifiers in power supply modules
  • Commercial power inverter amplifiers
  • Bridge amplifiers
  • Temperature measurement strain gauge amplifiers
  • Precision integrators
  • Battery-powered instruments
  • Test equipment