LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA132U/2K5 product image
  • INA132U/2K5 thumbnail 1
  • INA132U/2K5 thumbnail 2
  • INA132U/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA132U/2K5RoHS

Manufacturer
MPN
INA132U/2K5
LCSC Part #
C2057349
Packaging
SOIC-8
Customer #
Key Attributes
1 75uV 0.1V/us 90dB 175uA SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA132U/2K5
In-Stock: 2,629
2,629 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7604$ 2.76
10+$ 2.3337$ 23.34
30+$ 2.0666$ 62.00
100+$ 1.793$ 179.30
500+$ 1.6693$ 834.65
1,000+$ 1.6155$ 1615.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Settling time85us
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage75uV
Slew Rate0.1V/us
FeaturesIntegrated precision resistor network;Capacitive load driving
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current-
Output Current-
Noise density(eN)75nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current175uA
Gain Bandwidth Product-
Dual Supply-18V~-1.35V;1.35V~18V
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA132 is a low power, unity-gain differential amplifier consisting of a precision op amp with a precision resistor network. The on-chip resistors are laser trimmed for accurate gain and high commonmode rejection. Excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The internal op amp’s common-mode range extends to the negative supply— ideal for single-supply applications. It operates on single (2.7V to 36V) or dual supplies (±1.35V to ±18V). The differential amplifier is the foundation of many commonly used circuits. The INA132 provides this circuit function without using an expensive precision resistor network. The INA132 is available in 8-pin DIP and SO-8 surface-mount packages and is specified for operation over the extended industrial temperature range, -40°C to +85°C.

Features

AI Translation
  • LOW QUIESCENT CURRENT: 160μμ
  • WIDE SUPPLY RANGE Single Supply: 2.7V to 36V Dual Supplies: ±1.35V to ±18V
  • LOW GAIN ERROR: ±0.075% max
  • LOW NONLINEARITY: 0.001% max
  • HIGH CMR: 90dB
  • HIGHLY VERSATILE CIRCUIT
  • EASY TO USE
  • LOW COST
  • 8-PIN DIP AND SO-8 PACKAGES

Applications

AI Translation
  • DIFFERENTIAL INPUT AMPLIFIER
  • INSTRUMENTATION AMPLIFIER BUILDING BLOCK
  • UNITY-GAIN INVERTING AMPLIFIER
  • u∈q/Z AMPLIFIER
  • G = 2 AMPLIFIER
  • SUMMING AMPLIFIER
  • DIFFERENTIAL CURRENT RECEIVER
  • VOLTAGE-CONTROLLED CURRENT SOURCE
  • BATTERY-POWERED SYSTEMS
  • GROUND LOOP ELIMINATOR