TE Connectivity 2000329
| Manufacturer | |
| MPN | 2000329 |
| LCSC Part # | C20573061 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated ADC and digital interface;On-chip temperature output;Standby mode;On-chip self-diagnosis | |
| Module | - | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE's MSP300 pressure sensor is designed for measuring liquid or gas pressure, including demanding media such as contaminated water, steam, and mildly corrosive fluids. The pressure cavity is machined from a single piece of 17-4PH or 316L stainless steel. The standard version features a 1/4 NPT pipe thread, enabling a leak-free, all-metal sealing system with excellent durability — no welds or organic materials are exposed to the pressure medium. TE's proprietary Micro-Fusion technology, derived from application experience, bonds micromachined silicon piezoresistive strain gauges to a stainless steel diaphragm using high-temperature glass fusion, achieving media compatibility while delivering exceptional sensor stability without the PN junctions found in conventional micromachined sensors. The product targets industrial and commercial OEMs for low- to high-volume applications. Standard configurations suit a wide range of applications; custom requirements can be directed to the factory.
Features
- Monolithic stainless steel construction
- Range up to 15kpsi
- Digital pressure and temperature output or analog mV/amplified output
- ±1% full scale accuracy
- UL certified (analog output only)
Applications
- Pumps and compressors
- Hydraulic/pneumatic systems
- Automotive test systems
- Energy and water management
- Medical gas pressure
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 299.268 | $ 299.27 |
| 200+ | $ 119.4107 | $ 23882.14 |
| 500+ | $ 115.4208 | $ 57710.40 |
| 1,000+ | $ 113.4478 | $ 113447.80 |
Standard Packaging20/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pressure range | - | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated ADC and digital interface;On-chip temperature output;Standby mode;On-chip self-diagnosis | |
| Module | - | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TE's MSP300 pressure sensor is designed for measuring liquid or gas pressure, including demanding media such as contaminated water, steam, and mildly corrosive fluids. The pressure cavity is machined from a single piece of 17-4PH or 316L stainless steel. The standard version features a 1/4 NPT pipe thread, enabling a leak-free, all-metal sealing system with excellent durability — no welds or organic materials are exposed to the pressure medium. TE's proprietary Micro-Fusion technology, derived from application experience, bonds micromachined silicon piezoresistive strain gauges to a stainless steel diaphragm using high-temperature glass fusion, achieving media compatibility while delivering exceptional sensor stability without the PN junctions found in conventional micromachined sensors. The product targets industrial and commercial OEMs for low- to high-volume applications. Standard configurations suit a wide range of applications; custom requirements can be directed to the factory.
Features
- Monolithic stainless steel construction
- Range up to 15kpsi
- Digital pressure and temperature output or analog mV/amplified output
- ±1% full scale accuracy
- UL certified (analog output only)
Applications
- Pumps and compressors
- Hydraulic/pneumatic systems
- Automotive test systems
- Energy and water management
- Medical gas pressure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

