ST STM32L4R5ZGY6TR
| Manufacturer | |
| Mfr. Part # | STM32L4R5ZGY6TR |
| LCSC Part # | C2057035 |
| Package | WLCSP-144(5.2x5.2) |
| Customer # | |
| Key Attributes | Ultra-low power 120 MHz Arm Cortex-M4 MCU with FPU, featuring 1024 KB Flash memory, USB OTG, DFSDM, and CHROM-ART |
| Description | ARM Cortex-M4 32 Bit 120MHz 115 WLCSP-144(5.2x5.2) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-144(5.2x5.2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.2235 | $ 13.22 |
200+ | $ 5.1184 | $ 1023.68 |
500+ | $ 4.9378 | $ 2468.90 |
1,000+ | $ 4.8483 | $ 4848.30 |
Standard Packaging 5000/Full
Reel | ||