VISHAY AZ23C5V1-HE3_A-18
| Manufacturer | |
| Mfr. Part # | AZ23C5V1-HE3_A-18 |
| LCSC Part # | C20570237 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Description | 1 Pair Common Anode 4.85V~5.36V 5.1V SOT-23(TO-236) Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1153 | $ 0.12 |
200+ | $ 0.046 | $ 9.20 |
500+ | $ 0.0445 | $ 22.25 |
1,000+ | $ 0.0437 | $ 43.70 |
Standard Packaging 10000/Full
Reel | ||