MICROCHIP COM5026P
| Manufacturer | |
| MPN | COM5026P |
| LCSC Part # | C20570197 |
| Packaging | - |
| Customer # | |
| Key Attributes | Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Standard Microsystems COM5026/COM5046 Baud Rate Generator/Programmable Divider is an N-channel COPLAMOs MOS/LSI device which, from a single crystal (on-chip oscilator) or input frequency is capable of generating 16 externally selectable frequencies. The COM5026/COM5046 is specifically dedicated to generating the full spectrum of 16 asynchronous/synchronous data communication frequencies. One of the sixteen output frequencies is externally selected by four address inputs. Internal re-programmable RoM allows the generation of other frequencies from other crystal frequencies or input frequencies. The four address inputs may be strobe(150ns) or DC loaded. The COM 5026/COM 5046 is basically a programmable 15-stage feedback shift register capable of dividing any modulo up to (2^15 - 1). By using the frequency output, it is possible to generate additional divisions of the master clock frequency by cascading COM 5026/COM 5046's. The frequency output is fed into the XTAL/EXT input on a subsequent device. In this way one crystal or input frequency may be used to generate numerous output frequencies. The COM5026/COM5046 can be driven by either an external crystal or TTL logic level inputs. COM 5026T/COM 5046T is driven by TTL logic level inputs only. THE COM5046 provides a high frequency reference output at one-quarter (1/4) the XTAL/EXT input frequency.
Features
- On chip crystal oscillator or external frequency input
- Choice of 16 output frequencies
- 16 asynchronous/synchronous baud rates
- Direct UART/USRT/ASTRO/USYNRT compatibility
- High frequency reference output*
- TTL, MOS compatibility
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Standard Microsystems COM5026/COM5046 Baud Rate Generator/Programmable Divider is an N-channel COPLAMOs MOS/LSI device which, from a single crystal (on-chip oscilator) or input frequency is capable of generating 16 externally selectable frequencies. The COM5026/COM5046 is specifically dedicated to generating the full spectrum of 16 asynchronous/synchronous data communication frequencies. One of the sixteen output frequencies is externally selected by four address inputs. Internal re-programmable RoM allows the generation of other frequencies from other crystal frequencies or input frequencies. The four address inputs may be strobe(150ns) or DC loaded. The COM 5026/COM 5046 is basically a programmable 15-stage feedback shift register capable of dividing any modulo up to (2^15 - 1). By using the frequency output, it is possible to generate additional divisions of the master clock frequency by cascading COM 5026/COM 5046's. The frequency output is fed into the XTAL/EXT input on a subsequent device. In this way one crystal or input frequency may be used to generate numerous output frequencies. The COM5026/COM5046 can be driven by either an external crystal or TTL logic level inputs. COM 5026T/COM 5046T is driven by TTL logic level inputs only. THE COM5046 provides a high frequency reference output at one-quarter (1/4) the XTAL/EXT input frequency.
Features
- On chip crystal oscillator or external frequency input
- Choice of 16 output frequencies
- 16 asynchronous/synchronous baud rates
- Direct UART/USRT/ASTRO/USYNRT compatibility
- High frequency reference output*
- TTL, MOS compatibility
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

