LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AZ23C47-HE3_A-08 product image
Images for reference only

VISHAY AZ23C47-HE3_A-08RoHS

Manufacturer
MPN
AZ23C47-HE3_A-08
LCSC Part #
C20569266
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
1 Pair Common Anode 500mW 44.65V~49.35V 47V SOT-23(TO-236) Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY AZ23C47-HE3_A-08

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23(TO-236)
Tolerance±5%
Reverse Leakage Current (Ir)50nA@35V
Impedance(Zzt)97Ω
Diode Configuration1 Pair Common Anode
Pd - Power Dissipation500mW
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)375Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Silicon planar Zener diodes
  • The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
  • AEC-Q101 qualified available
  • ESD capability acc. to AEC-Q101: human body model: >8kV, machine model: >800V
  • RoHS-compliant, commercial grade
  • RoHS-compliant, AEC-Q101 qualified
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1135$ 0.11
200+$ 0.0453$ 9.06
500+$ 0.0438$ 21.90
1,000+$ 0.0431$ 43.10
Standard Packaging15000/Full Reel
Better price for more quantity?
$