LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AZ23C20-HE3_A-08 product image
Images for reference only

VISHAY AZ23C20-HE3_A-08RoHS

Manufacturer
MPN
AZ23C20-HE3_A-08
LCSC Part #
C20567603
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
1 Pair Common Anode 19V~21V 300mW 20V SOT-23(TO-236) Zener Diode Arrays RoHS
Datasheetpdf iconVISHAY AZ23C20-HE3_A-08

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerVISHAY
PackagingSOT-23(TO-236)
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@15V
Impedance(Zzt)50Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)19V~21V
Pd - Power Dissipation300mW
Zener Voltage(Nom)20V
Impedance(Zzk)220Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1135$ 0.11
200+$ 0.0453$ 9.06
500+$ 0.0438$ 21.90
1,000+$ 0.0431$ 43.10
Standard Packaging15000/Full Reel
Better price for more quantity?
$