LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 6331-BCE-S-004-000 product image
Images for reference only

TE Connectivity 6331-BCE-S-004-000RoHS

Manufacturer
MPN
6331-BCE-S-004-000
LCSC Part #
C20566908
Packaging
16-SOIC
Customer #
Key Attributes
I2C 16-SOIC Pressure Sensors, Transducers RoHS
Datasheetpdf iconTE Connectivity 6331-BCE-S-004-000

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTE Connectivity
Packaging16-SOIC
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Standby Current-
FeaturesNegative pressure/vacuum measurement;Integrated ADC and digital interface;On-chip temperature compensation;Standby mode;On-chip self-diagnosis;On-chip temperature output
ModuleYes
Voltage - Supply3V~3.6V;4.5V~5.5V
Operating Temperature-20℃~+85℃
Response time-
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Introduction

AI Translation

The SM7000/SM6000/SM5000 are low pressure MEMS sensors offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce either an analog and/or digital output fully conditioned, multi-order pressure and temperature compensated. This series provides JEDEC standard SOIC-16 package with vertical or horizontal porting options. It is available in gage, differential and asymmetric differential configurations. With the dual porting, a reference measurement is possible to minimize errors due to changes in ambient pressure.

Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

Features

AI Translation
  • Pressure ranges: from 0.07 up to 2.49 PSI
  • Pressure type:
    • gage
    • differential
    • asymmetric differential
  • 16-bit I²C digital and analog output interface available
  • Total error band:
    • ±1% FS (digital)
    • ±1.5% FS (analog)
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20 to 85℃

Applications

AI Translation
  • CPAP / Sleep Apnea
  • Ventilators
  • Gas Flow Instrumentation
  • Air Flow Measurement
  • HVAC / VAV
  • Pressure Transmitters
  • Pneumatic Gauges
  • Pressure Switches
  • Safety Cabinets
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5758$ 15.58
180+$ 6.2157$ 1118.83
495+$ 6.0078$ 2973.86
990+$ 5.9046$ 5845.55
Standard Packaging45/Full Bag
Better price for more quantity?
$