NXP MC9S08PA16AVLC
| Manufacturer | |
| MPN | MC9S08PA16AVLC |
| LCSC Part # | C2056616 |
| Packaging | LQFP-32(7x7) |
| Customer # | |
| Key Attributes | 8-bit S08 Central Processor Unit, supporting multiple peripherals and functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 28 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-Bit S08 central processor unit (CPU)
- Up to 20 MHz bus at 2.7 V to 5.5 V across operating temperature range
- Supporting up to 40 interrupt/reset sources
- Supporting up to four-level nested interrupt
- On-chip memory
- Up to 4 KB flash read/program/erase over full operating voltage and temperature
- Up to 128 byte EEPROM; 2-byte erase sector; program and erase while executing flash
- Up to 512 byte random-access memory (RAM)
- Flash and RAM access protection
- Power-saving modes
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules, reducing currents; allows clocks to remain enabled to specific peripherals in stop3 mode
- Clocks
- Oscillator (XOSC) - loop-controlled Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
- Internal clock source (ICS) - containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allowing 1% deviation across temperature range of 0 ℃ to 70 ℃ and 2% deviation across whole operating temperature range; up to 20 MHz
- System protection
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt; selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Development support
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module containing two comparators and nine trigger modes
- Peripherals
- ACMP - one analog comparator with both positive and negative inputs; separately selectable interrupt on rising and falling comparator output; filtering
- ADC - 8-channel, 12-bit resolution; 2.5 μs conversion time; data buffers with optional watermark; automatic compare function; internal bandgap reference channel; operation in stop mode; optional hardware trigger
- FTM - Three 2-channel flex timer modulators modules; 16-bit counter; each channel can be configured for input capture, output compare, edge- or center-aligned PWM mode
- RTC - 16-bit real timer counter (RTC)
- SCI - one serial communication interface (SCI/UART) modules optional 13-bit break; full duplex non-return to zero (NRZ); LIN extension support
- Input/Output
- Up to 18 GPIOs including one output-only pin
- One 8-bit keyboard interrupt module (KBI)
- Two, ultra-high current sink pins supporting 20 mA source/sink current
- Package options
- 20-pin SOIC
- 20-pin TSSOP
- 16-pin TSSOP
- 8-pin DFN
- 8-pin SOIC
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1833 | $ 2.18 |
| 10+ | $ 1.9834 | $ 19.83 |
| 30+ | $ 1.8618 | $ 55.85 |
| 100+ | $ 1.7594 | $ 175.94 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-32(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 256Byte | |
| Program Storage Size | 16KB | |
| CPU Core | S08 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 28 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-Bit S08 central processor unit (CPU)
- Up to 20 MHz bus at 2.7 V to 5.5 V across operating temperature range
- Supporting up to 40 interrupt/reset sources
- Supporting up to four-level nested interrupt
- On-chip memory
- Up to 4 KB flash read/program/erase over full operating voltage and temperature
- Up to 128 byte EEPROM; 2-byte erase sector; program and erase while executing flash
- Up to 512 byte random-access memory (RAM)
- Flash and RAM access protection
- Power-saving modes
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules, reducing currents; allows clocks to remain enabled to specific peripherals in stop3 mode
- Clocks
- Oscillator (XOSC) - loop-controlled Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz to 39.0625 kHz or 4 MHz to 20 MHz
- Internal clock source (ICS) - containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allowing 1% deviation across temperature range of 0 ℃ to 70 ℃ and 2% deviation across whole operating temperature range; up to 20 MHz
- System protection
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt; selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Development support
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module containing two comparators and nine trigger modes
- Peripherals
- ACMP - one analog comparator with both positive and negative inputs; separately selectable interrupt on rising and falling comparator output; filtering
- ADC - 8-channel, 12-bit resolution; 2.5 μs conversion time; data buffers with optional watermark; automatic compare function; internal bandgap reference channel; operation in stop mode; optional hardware trigger
- FTM - Three 2-channel flex timer modulators modules; 16-bit counter; each channel can be configured for input capture, output compare, edge- or center-aligned PWM mode
- RTC - 16-bit real timer counter (RTC)
- SCI - one serial communication interface (SCI/UART) modules optional 13-bit break; full duplex non-return to zero (NRZ); LIN extension support
- Input/Output
- Up to 18 GPIOs including one output-only pin
- One 8-bit keyboard interrupt module (KBI)
- Two, ultra-high current sink pins supporting 20 mA source/sink current
- Package options
- 20-pin SOIC
- 20-pin TSSOP
- 16-pin TSSOP
- 8-pin DFN
- 8-pin SOIC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
