micron MT62F2G64D8EK-026 AIT:B
| Manufacturer | |
| Mfr. Part # | MT62F2G64D8EK-026 AIT:B |
| LCSC Part # | C20565249 |
| Package | 441-TFBGA (14x14) |
| Customer # | |
| Description | 1.05V 128Gbit 3.2GHz 441-TFBGA (14x14) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | 441-TFBGA (14x14) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 311.9791 | $ 311.98 |
200+ | $ 124.4821 | $ 24896.42 |
500+ | $ 120.322 | $ 60161.00 |
1,000+ | $ 118.2671 | $ 118267.10 |
Standard Packaging 1/Full
Box | ||