TI MSP430FR59941IPNR
| Manufacturer | |
| MPN | MSP430FR59941IPNR |
| LCSC Part # | C2055828 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC, comparator, DMA, 68 IOs, and eUSCI operating at 16MHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 68 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430FR599x MCU raises the bar for low power and performance with a unique Low Energy Accelerator (LEA) for digital signal processing. The accelerator delivers 40x the performance of an Arm Cortex-M0+ MCU, helping developers efficiently process data using complex functions such as FFT, FIR, and matrix multiplication. A free DSP library enables implementation without requiring DSP expertise. In addition, these devices feature up to 256KB of unified FRAM memory, providing more space for advanced applications and greater flexibility for over-the-air firmware updates. The MSP ultra-low-power (ULP) FRAM MCU platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to increase performance at low energy consumption. FRAM technology combines the low-power fast write capability, flexibility, and endurance of RAM with the non-volatility of flash memory. The MSP430FR599x MCU is supported by an extensive hardware and software ecosystem, offering reference designs and code examples to help users get started quickly.
Applications
- Grid infrastructure
- Factory automation and control
- Building automation
- Portable medical and fitness equipment
- Wearable electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.3972 | $ 8.40 |
| 10+ | $ 8.2073 | $ 82.07 |
| 30+ | $ 8.0791 | $ 242.37 |
| 100+ | $ 7.9526 | $ 795.26 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FRAM | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | MSP430 CPUXV2 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 68 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MSP430FR599x MCU raises the bar for low power and performance with a unique Low Energy Accelerator (LEA) for digital signal processing. The accelerator delivers 40x the performance of an Arm Cortex-M0+ MCU, helping developers efficiently process data using complex functions such as FFT, FIR, and matrix multiplication. A free DSP library enables implementation without requiring DSP expertise. In addition, these devices feature up to 256KB of unified FRAM memory, providing more space for advanced applications and greater flexibility for over-the-air firmware updates. The MSP ultra-low-power (ULP) FRAM MCU platform combines unique embedded FRAM with a comprehensive ultra-low-power system architecture, enabling system designers to increase performance at low energy consumption. FRAM technology combines the low-power fast write capability, flexibility, and endurance of RAM with the non-volatility of flash memory. The MSP430FR599x MCU is supported by an extensive hardware and software ecosystem, offering reference designs and code examples to help users get started quickly.
Applications
- Grid infrastructure
- Factory automation and control
- Building automation
- Portable medical and fitness equipment
- Wearable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



