SILICON LABS C8051F501-IMR
| Manufacturer | |
| MPN | C8051F501-IMR |
| LCSC Part # | C2055746 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 51 Family 8 Bit 50MHz 40 QFN-48-EP(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This chip features the following characteristics:
- 12-bit ADC: up to 200ksps sample rate, up to 32 external single-ended inputs, reference voltage sourced from on-chip VREF, external pin, or VDD, selectable internal or external conversion source, built-in temperature sensor.
- Two comparators: programmable hysteresis and response time, configurable as interrupt or reset source, low current.
- On-chip debug: on-chip debug circuit enables full-speed, non-intrusive in-system debugging (no emulator required), supports breakpoints, single-step execution, memory and register inspection/modification, superior to emulation systems using ICE chips, target expansion boards and sockets, low development kit cost.
- Supply voltage: 1.8 to 5.25V. Typical operating current: 19mA at 50MHz; typical stop-mode current: 2μA.
- High-speed 8051 MCU core: pipelined instruction architecture, 70% of instructions execute in 1 or 2 system clocks, peak throughput of 50MIPS at 50MHz clock, extended interrupt handlers.
- Memory: 4352 bytes internal data RAM (256 + 4096 XRAM), 64 or 32kB flash, in-system programmable in 512-byte sectors.
- Digital peripherals: 40, 33, or 25 port I/Os, all 5V-tolerant; CAN 2.0 controller, no crystal required; LIN 2.1 controller (master/slave mode), no crystal required; hardware-enhanced UART, SMBus, and enhanced SPI serial ports; four general-purpose 16-bit counter/timers; 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM.
- Clock sources: internal 24MHz oscillator with ±0.5% accuracy for CAN and master LIN operation; external oscillator supporting crystal, RC, C, or clock (1 or 2-pin mode), real-time clock source switching useful in power-saving modes.
- Package: 48-pin QFP/QFN (C8051F500/1/4/5), 40-pin QFN (C8051F508/9 - F510/1), 32-pin QFP/QFN (C8051F502/3/6/7).
- Automotive qualified: temperature range -40 to +125°C, AEC-Q100 compliant.
Features
AI Translation
- Up to 200ksps
- Up to 32 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Two Comparators Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 1.8 to 5.25V
- Typical operating current: 19 mA at 50 MHz; Typical stop mode current: 2 μA
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50MHz clock
- Expanded interrupt handler
- 4352 bytes internal data RAM (256 + 4096 XRAM)
- 64 or 32 kB Flash; In-system programmable in 512-byte Sectors
- 40, 33, or 25 Port I/O; All 5V tolerant
- CAN 2.0 Controller—no crystal required
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality
- Internal 24MHz with ±0.5% accuracy for CAN and master LIN operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature Range: -40 to +125 °C
- Compliant to AEC-Q100
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.835 | $ 7.84 |
| 200+ | $ 3.0316 | $ 606.32 |
| 500+ | $ 2.925 | $ 1462.50 |
| 1,500+ | $ 2.8726 | $ 4308.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.8V~5.25V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | 51 Family | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This chip features the following characteristics:
- 12-bit ADC: up to 200ksps sample rate, up to 32 external single-ended inputs, reference voltage sourced from on-chip VREF, external pin, or VDD, selectable internal or external conversion source, built-in temperature sensor.
- Two comparators: programmable hysteresis and response time, configurable as interrupt or reset source, low current.
- On-chip debug: on-chip debug circuit enables full-speed, non-intrusive in-system debugging (no emulator required), supports breakpoints, single-step execution, memory and register inspection/modification, superior to emulation systems using ICE chips, target expansion boards and sockets, low development kit cost.
- Supply voltage: 1.8 to 5.25V. Typical operating current: 19mA at 50MHz; typical stop-mode current: 2μA.
- High-speed 8051 MCU core: pipelined instruction architecture, 70% of instructions execute in 1 or 2 system clocks, peak throughput of 50MIPS at 50MHz clock, extended interrupt handlers.
- Memory: 4352 bytes internal data RAM (256 + 4096 XRAM), 64 or 32kB flash, in-system programmable in 512-byte sectors.
- Digital peripherals: 40, 33, or 25 port I/Os, all 5V-tolerant; CAN 2.0 controller, no crystal required; LIN 2.1 controller (master/slave mode), no crystal required; hardware-enhanced UART, SMBus, and enhanced SPI serial ports; four general-purpose 16-bit counter/timers; 16-bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM.
- Clock sources: internal 24MHz oscillator with ±0.5% accuracy for CAN and master LIN operation; external oscillator supporting crystal, RC, C, or clock (1 or 2-pin mode), real-time clock source switching useful in power-saving modes.
- Package: 48-pin QFP/QFN (C8051F500/1/4/5), 40-pin QFN (C8051F508/9 - F510/1), 32-pin QFP/QFN (C8051F502/3/6/7).
- Automotive qualified: temperature range -40 to +125°C, AEC-Q100 compliant.
Features
AI Translation
- Up to 200ksps
- Up to 32 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Two Comparators Programmable hysteresis and response time
- Configurable as interrupt or reset source
- Low current
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Supply Voltage 1.8 to 5.25V
- Typical operating current: 19 mA at 50 MHz; Typical stop mode current: 2 μA
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 50 MIPS throughput with 50MHz clock
- Expanded interrupt handler
- 4352 bytes internal data RAM (256 + 4096 XRAM)
- 64 or 32 kB Flash; In-system programmable in 512-byte Sectors
- 40, 33, or 25 Port I/O; All 5V tolerant
- CAN 2.0 Controller—no crystal required
- LIN 2.1 Controller (Master and Slave capable); no crystal required
- Hardware enhanced UART, SMBus, and enhanced SPI serial ports
- Four general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with six capture/compare modules and enhanced PWM functionality
- Internal 24MHz with ±0.5% accuracy for CAN and master LIN operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
- Temperature Range: -40 to +125 °C
- Compliant to AEC-Q100
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

