LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR5889IPMR product image
  • MSP430FR5889IPMR thumbnail 1
  • MSP430FR5889IPMR thumbnail 2
  • MSP430FR5889IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR5889IPMRRoHS

Manufacturer
MPN
MSP430FR5889IPMR
LCSC Part #
C2055654
Packaging
QFP-64(10x10)
Customer #
Key Attributes
Rotary sensing MCU for flow meters, featuring an expandable scan interface, 128KB FRAM, and 2KB SRAM.
Datasheetpdf iconTI MSP430FR5889IPMR
In-Stock: 253
253 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.1071$ 7.11
10+$ 6.3888$ 63.89
30+$ 5.9299$ 177.90
100+$ 5.4856$ 548.56
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingQFP-64(10x10)
ADC (Bit)12bit
Voltage - Supply1.8V~3.6V
Program Memory TypeFRAM
Program Storage Size128KB
CPU CoreMSP430
CPU Maximum Speed16MHz
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 ULP FRAM platform combines unique embedded FRAM with an overall ultra-low-power system architecture, enabling innovators to increase performance with a lower energy budget. FRAM technology combines the speed, flexibility, and durability of SRAM with the stability and reliability of flash memory at a much lower power consumption. The MSP430 ULP FRAM product family consists of a variety of devices with FRAM, a ULP 16-bit MSP430 CPU, and intelligent peripherals, suitable for a wide range of applications. The ULP architecture features seven low-power modes, all of which are optimized to achieve long battery life in energy-constrained applications.

Features

AI Translation
  • Embedded microcontroller
    • 16-bit RISC architecture with up to 16MHz clock frequency
    • Wide supply voltage range: 3.6V to 1.8V (minimum supply voltage limited by SVS level, refer to SVS specifications)
  • Optimized ultra-low-power modes
    • Active mode: ~100μA/MHz
    • Standby (LPM3 with VLO): 0.4μA (typical)
    • RTC (LPM3.5): 0.35μA (typical)
    • Shutdown (LPM4.5): 0.02μA (typical)
  • Ultra-low-power FRAM
    • Up to 128KB non-volatile memory
    • Ultra-low-power writes, fast write at 125ns per word (64KB written within 4ms)
    • Unified memory = program + data + storage in a single space
    • 10^15 write cycle endurance
    • Radiation-resistant and non-magnetic
  • Intelligent digital peripherals
    • 32-bit hardware multiplier (MPY)
    • 3-channel internal DMA
    • RTC with calendar and alarm functions
    • Five 16-bit timers, each with up to 7 capture/compare registers
    • 16-bit and 32-bit cyclic redundancy checkers (CRC16, CRC32)
  • High-performance analog
    • Extended Scan Interface (ESI) for background measurement of water volume, thermal energy, and gas volume
    • 16-channel analog comparator
    • 12-bit ADC with internal reference, sample-and-hold, and up to 16 external input channels
    • Integrated LCD driver with up to 320-segment contrast control
  • Versatile I/O ports
    • All P1–P10 and PJ pins support capacitive touch sensing without external components
    • Bit-, byte-, and word-accessible (pairwise access)
    • LPM wake-up via P1, P2, P3, and P4 ports with selectable edge
    • Programmable pull-up and pull-down on all ports
  • Code security
    • True random seed for random number generation algorithms
  • Enhanced serial communication
    • eUSCI_A0 and eUSCI_A1 support:
      • UART with automatic baud rate detection
      • IrDA encoding and decoding
      • SPI
    • eUSCI_B0 and eUSCI_B1 support:
      • I2C with multi-slave addressing
      • SPI
    • Hardware UART and I2C bootloader (BSL)
  • Flexible clock system
    • Fixed-frequency DCO with 10 selectable factory-trimmed frequencies
    • Low-power low-frequency internal clock source (VLO)
    • 32kHz crystal oscillator (LFXT)
    • High-frequency crystal oscillator (HFXT)
  • Development tools and software
    • Free professional development environment with EnergyTrace++ technology
    • Evaluation and development kits

Applications

AI Translation
  • Water meters
  • Heat meters
  • Heat cost allocators
  • Portable medical instruments
  • Data loggers