ST STM32L462REY6TR
| Manufacturer | |
| Mfr. Part # | STM32L462REY6TR |
| LCSC Part # | C2055419 |
| Package | WLCSP-64(3.4x3.7) |
| Customer # | |
| Key Attributes | Ultra-low power 80 MHz Arm Cortex-M4 MCU with FPU, featuring 512-KB Flash, USB device, AES-256, and DFSDM |
| Description | ARM Cortex-M4 32 Bit 80MHz 52 WLCSP-64(3.4x3.7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | WLCSP-64(3.4x3.7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.2859 | $ 6.29 |
10+ | $ 5.3923 | $ 53.92 |
30+ | $ 4.8472 | $ 145.42 |
100+ | $ 4.3912 | $ 439.12 |
Standard Packaging 5000/Full
Reel | ||