LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5636IPZR product image
  • MSP430F5636IPZR thumbnail 1
  • MSP430F5636IPZR thumbnail 2
  • MSP430F5636IPZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430F5636IPZRRoHS

Manufacturer
MPN
MSP430F5636IPZR
LCSC Part #
C2055412
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
MCU with 128KB flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, and USB, operating at 20MHz
Datasheetpdf iconTI MSP430F5636IPZR
In-Stock: 25
25 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.6195$ 11.62
10+$ 10.0643$ 100.64
30+$ 9.1149$ 273.45
100+$ 8.3202$ 832.02
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O74

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430 series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the requirements of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, which uses 16-bit registers and a constant generator to achieve maximum coding efficiency. The digitally controlled oscillator (DCO) can wake up from the low-power mode to the active mode in 3µs (typical). The MSP430F563x device is a microcontroller equipped with the following peripherals: a high-performance 12-bit ADC, a comparator, two USCI, USB 2.0, a hardware multiplier, DMA, four 16-bit timers, an RTC module with an alarm function, and up to 74 I/O pins.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
    • Active Mode (AM): All system clocks active, 270µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
    • Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up, 1.8µA at 2.2V, 2.1µA at 3.0V (typical)
    • Turn-off RTC Mode (LPM3.5): Off mode with active RTC using crystal, 1.1µA at 3.0V (typical)
    • Turn-off Mode (LPM4.5): 0.3µA at 3.0V (typical)
  • Single clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator up to 32MHz (XT2)
  • Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
  • Two Universal Serial Communication Interfaces (USCI)
    • USCI_A0 and USCI_A1 both support:
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0 and USCI_B1 both support:
      • I2C
      • Synchronous SPI
  • Full-speed USB
    • Integrated USB PHY
    • Integrated 3.3V and 1.8V USB power system
    • Integrated USB PLL
    • Eight input and eight output endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
  • Dual 12-bit DAC with synchronization
  • Voltage comparator
  • Hardware multiplier supporting 32-bit operations
  • Serial on-board programming, no external programming voltage required
  • 6-channel internal DMA
  • RTC module with supply voltage backup switching

Applications

AI Translation
  • Analog and digital sensor systems
  • Digital motor control
  • Remote control
  • Thermostats
  • Digital timers
  • Handheld instruments