ST STM8AF6268TDX
| Manufacturer | |
| Mfr. Part # | STM8AF6268TDX |
| LCSC Part # | C2054808 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Automotive-grade 8-bit MCU with 32 KB Flash, LIN, 16 MHz CPU, and integrated EEPROM |
| Description | STM8A 24MHz 38 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9081 | $ 2.91 |
200+ | $ 1.1253 | $ 225.06 |
500+ | $ 1.0867 | $ 543.35 |
1,000+ | $ 1.0666 | $ 1066.60 |
Standard Packaging 2400/Full
Reel | ||