Wolfspeed CAS530M12BM3
| Manufacturer | |
| Mfr. Part # | CAS530M12BM3 |
| LCSC Part # | C20545174 |
| Package | - |
| Customer # | |
| Description | 1.2kV 645A 2kW 3.5mΩ@15V 3.6V FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Wolfspeed | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 412.7084 | $ 412.71 |
200+ | $ 387.616 | $ 77523.20 |
500+ | $ 374.6633 | $ 187331.65 |
1,000+ | $ 368.2635 | $ 368263.50 |
Standard Packaging 1/Full
Box | ||