TI MSP430FR2353TRHAR
| Manufacturer | |
| Mfr. Part # | MSP430FR2353TRHAR |
| LCSC Part # | C2054494 |
| Package | VQFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | 24MHz integrated analog microcontroller with 16KB FRAM, operational amplifier/PGA, 12-bit DAC, and 12-bit ADC, rated for 105°C |
| Description | MSP430 CPU16 16 Bit 24MHz 36 VQFN-40-EP(6x6) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Package | VQFN-40-EP(6x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.6676 | $ 4.67 |
200+ | $ 1.8075 | $ 361.50 |
500+ | $ 1.7441 | $ 872.05 |
1,000+ | $ 1.7123 | $ 1712.30 |
Standard Packaging 2500/Full
Reel | ||