TE Connectivity 1625938-4
| Manufacturer | |
| MPN | 1625938-4 |
| LCSC Part # | C20544144 |
| Packaging | - |
| Customer # | |
| Key Attributes | Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
When edge-wheel operation, high current handling capability, and long service life are required, choose the Tyco PC908 series. Its cermet element ensures stability and high performance. This potentiometer is ideal for many industrial and professional equipment applications. It is widely used in commercial machines, visual display units, medical, and telecommunications equipment.
Features
AI Translation
- Stable high-resolution cermet element
- Easy adjustment
- Compact dimensions
- Verified reliable performance
- Power rating up to 1W at 40℃
- Logarithmic and linear taper options available
- Resistant to most PCB cleaning solvents
- Customizable design profile
Applications
AI Translation
Commercial machines, visual display units, medical equipment, telecommunications equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.6471 | $ 30.65 |
| 200+ | $ 12.2282 | $ 2445.64 |
| 500+ | $ 11.8196 | $ 5909.80 |
| 1,000+ | $ 11.6176 | $ 11617.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

