MICROCHIP ATTINY102F-M7R
| Manufacturer | |
| MPN | ATTINY102F-M7R |
| LCSC Part # | C2054309 |
| Packaging | UDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | AVR 8 Bit 12MHz 6 UDFN-8-EP(2x3) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel ATtiny102/ATtiny104 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny102/ATtiny104 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
The AVR core combines a rich instruction set with 16 general purpose working registers. All the 16 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
The device provides the following features: 1024 Bytes of In-System Programmable Flash with ReadWhile-Write capabilities, 32 Bytes SRAM, 6/12 general purpose I/O lines for ATtiny102/ATtiny104, 16 general purpose working registers, a 16-bit Timer/Counters (TC) with compare modes, internal and external interrupts, one serial programmable USART, a programmable Watchdog Timer with internal Oscillator and three software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, TC, USART, ADC, Analog Comparator (AC), and interrupt system to continue functioning. ADC Noise Reduction mode minimizes switching noise during ADC conversions by stopping the CPU and all I/O modules except the ADC. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset.
The device is manufactured using Atmel’s high density Non-Volatile Memory (NVM) technology. The onchip, in-system programmable Flash allows program memory to be re-programmed in-system by a conventional, NVM programmer.
The device is supported with a full suite of program and system development tools including: C Compilers, Macro Assemblers, Program Debugger/Simulators, In-Circuit Emulators, and Evaluation kit.
Features
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 54 Powerful Instructions
- Mostly Single Clock Cycle Execution
- 16×8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12MHz
- Non-volatile Program and Data Memories
- 1024 Bytes of In-system Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- Self-programming Flash on Full Operating Voltage Range (1.8 – 5.5V)
- Peripheral Features
- One 16-bit Timer/Counter (TC) with Prescaler, Input Capture, Two Output Capture and Two PWM Channels
- Programmable Watchdog Timer (WDT) with Separate On-chip Oscillator
- Selectable Internal Voltage References: 1.1V, 2.2V and 4.3V
- 10-bit ADC with 8-channels/14-pin and 5-channel/8-pin Package Options
- On-chip Analog Comparator (AC)
- Serial Communication Module: USART
- Special Microcontroller Features
- In-system Programmable
- External Programming (2.7 – 5.5V)
- Self Programming (1.8 – 5.5V)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-pown Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Accurate Internal Calibrated Oscillator
- Fast and Normal Start-up Time Options Available
- Individual Serial Number to Represent a Unique ID.
- I/O and Packages
- 12 Programmable I/O Lines for ATtiny104 and 6 Programmable I/O Lines for ATtiny102
- 8-pin UDFN (ATtiny102)
- 8-pin SOIC150 (ATtiny102)
- 14-pin SOIC150 (ATtiny104)
- Operating Voltage 1.8 - 5.5V
- Temperature Range -40 to +125℃
- Speed Grades
- 0 – 4MHz at 1.8 – 5.5V
- 0 – 8MHz at 2.7 – 5.5V
- 0 – 12MHz at 4.5 – 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2401 | $ 1.24 |
| 10+ | $ 1.208 | $ 12.08 |
| 30+ | $ 1.1871 | $ 35.61 |
| 100+ | $ 1.1662 | $ 116.62 |
Standard Packaging15000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | UDFN-8-EP(2x3) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 12MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 6 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Atmel ATtiny102/ATtiny104 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny102/ATtiny104 achieves throughputs close to 1 MIPS per MHz. This empowers system designer to optimize the device for power consumption versus processing speed.
The AVR core combines a rich instruction set with 16 general purpose working registers. All the 16 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
The device provides the following features: 1024 Bytes of In-System Programmable Flash with ReadWhile-Write capabilities, 32 Bytes SRAM, 6/12 general purpose I/O lines for ATtiny102/ATtiny104, 16 general purpose working registers, a 16-bit Timer/Counters (TC) with compare modes, internal and external interrupts, one serial programmable USART, a programmable Watchdog Timer with internal Oscillator and three software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, TC, USART, ADC, Analog Comparator (AC), and interrupt system to continue functioning. ADC Noise Reduction mode minimizes switching noise during ADC conversions by stopping the CPU and all I/O modules except the ADC. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset.
The device is manufactured using Atmel’s high density Non-Volatile Memory (NVM) technology. The onchip, in-system programmable Flash allows program memory to be re-programmed in-system by a conventional, NVM programmer.
The device is supported with a full suite of program and system development tools including: C Compilers, Macro Assemblers, Program Debugger/Simulators, In-Circuit Emulators, and Evaluation kit.
Features
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller Family Advanced RISC Architecture
- 54 Powerful Instructions
- Mostly Single Clock Cycle Execution
- 16×8 General Purpose Working Registers
- Fully Static Operation
- Up to 12 MIPS Throughput at 12MHz
- Non-volatile Program and Data Memories
- 1024 Bytes of In-system Programmable Flash Program Memory
- 32 Bytes Internal SRAM
- Flash Write/Erase Cycles: 10,000
- Data Retention: 20 Years at 85℃ / 100 Years at 25℃
- Self-programming Flash on Full Operating Voltage Range (1.8 – 5.5V)
- Peripheral Features
- One 16-bit Timer/Counter (TC) with Prescaler, Input Capture, Two Output Capture and Two PWM Channels
- Programmable Watchdog Timer (WDT) with Separate On-chip Oscillator
- Selectable Internal Voltage References: 1.1V, 2.2V and 4.3V
- 10-bit ADC with 8-channels/14-pin and 5-channel/8-pin Package Options
- On-chip Analog Comparator (AC)
- Serial Communication Module: USART
- Special Microcontroller Features
- In-system Programmable
- External Programming (2.7 – 5.5V)
- Self Programming (1.8 – 5.5V)
- External and Internal Interrupt Sources
- Low Power Idle, ADC Noise Reduction, and Power-pown Modes
- Enhanced Power-on Reset Circuit
- Programmable Supply Voltage Level Monitor with Interrupt and Reset
- Accurate Internal Calibrated Oscillator
- Fast and Normal Start-up Time Options Available
- Individual Serial Number to Represent a Unique ID.
- I/O and Packages
- 12 Programmable I/O Lines for ATtiny104 and 6 Programmable I/O Lines for ATtiny102
- 8-pin UDFN (ATtiny102)
- 8-pin SOIC150 (ATtiny102)
- 14-pin SOIC150 (ATtiny104)
- Operating Voltage 1.8 - 5.5V
- Temperature Range -40 to +125℃
- Speed Grades
- 0 – 4MHz at 1.8 – 5.5V
- 0 – 8MHz at 2.7 – 5.5V
- 0 – 12MHz at 4.5 – 5.5V
C2054309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



