Slkor SL2004
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL2004 |
| LCSC Part # | C20539710 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 200V Half-Bridge Driver |
| Description | 10V~20V 270mA 290mA SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
353
353
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4146 $ 0.3317 | $ 0.33 |
10+ | $ 0.3263 $ 0.2611 | $ 2.61 |
30+ | $ 0.2885 $ 0.2308 | $ 6.92 |
100+ | $ 0.2396 $ 0.1917 | $ 19.17 |
500+ | $ 0.2192 $ 0.1754 | $ 87.70 |
1,000+ | $ 0.2065 $ 0.1652 | $ 165.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$