Slkor SL2110
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL2110 |
| LCSC Part # | C20539708 |
| Package | SOP-16W |
| Customer # | |
| Key Attributes | 600v High and Low Side Driver |
| Description | 10V~20V 1.6A 1A SOP-16W Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOP-16W |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,443
1,443
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6339 $ 0.5072 | $ 0.51 |
10+ | $ 0.5628 $ 0.4503 | $ 4.50 |
30+ | $ 0.5264 $ 0.4212 | $ 12.64 |
100+ | $ 0.4917 $ 0.3934 | $ 39.34 |
500+ | $ 0.4695 $ 0.3756 | $ 187.80 |
1,500+ | $ 0.4585 $ 0.3668 | $ 550.20 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$