Slkor SL27714
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL27714 |
| LCSC Part # | C20539706 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | 600v High and Low Side Driver |
| Description | 10V~20V 3.5A 2.5A SOP-14 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
448
448
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8497 $ 0.6798 | $ 0.68 |
10+ | $ 0.7677 $ 0.6142 | $ 6.14 |
30+ | $ 0.722 $ 0.5776 | $ 17.33 |
100+ | $ 0.6716 $ 0.5373 | $ 53.73 |
500+ | $ 0.6479 $ 0.5184 | $ 259.20 |
1,000+ | $ 0.6384 $ 0.5108 | $ 510.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$