Slkor SL27624MS
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL27624MS |
| LCSC Part # | C20539705 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual-Channel Low-Side Gate Driver |
| Description | 4.5V~30V 5A 5A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.629 $ 0.5032 | $ 0.50 |
10+ | $ 0.5076 $ 0.4061 | $ 4.06 |
30+ | $ 0.4461 $ 0.3569 | $ 10.71 |
100+ | $ 0.3847 $ 0.3078 | $ 30.78 |
500+ | $ 0.3484 $ 0.2788 | $ 139.40 |
1,000+ | $ 0.3295 $ 0.2636 | $ 263.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$