Slkor SL27531
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL27531 |
| LCSC Part # | C20539704 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-Channel, High-Speed, Low-Side Gate Driver |
| Description | 13.5V~30V 5A 5A SOT-23-6 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Slkor | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
592
592
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4004 $ 0.3204 | $ 0.32 |
10+ | $ 0.3165 $ 0.2532 | $ 2.53 |
30+ | $ 0.2817 $ 0.2254 | $ 6.76 |
100+ | $ 0.2358 $ 0.1887 | $ 18.87 |
500+ | $ 0.2168 $ 0.1735 | $ 86.75 |
1,000+ | $ 0.2042 $ 0.1634 | $ 163.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$