LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR51610XDBVR product image
  • LMR51610XDBVR thumbnail 1
  • LMR51610XDBVR thumbnail 2
  • LMR51610XDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR51610XDBVRRoHS

Manufacturer
MPN
LMR51610XDBVR
LCSC Part #
C20539658
Packaging
SOT-23
Customer #
Key Attributes
1A Synchronous Buck Converter with 4V to 65V Input Range
Datasheetpdf iconTI LMR51610XDBVR
In-Stock: 2,506
2,506 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6359$ 0.64
10+$ 0.5169$ 5.17
30+$ 0.4566$ 13.70
100+$ 0.3979$ 39.79
500+$ 0.362$ 181.00
1,000+$ 0.3425$ 342.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching400kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~65V
Switch tube (built-in/external)Built-in
Output Voltage800mV~28V
Output Current1A
Quiescent Current26.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMR516xx is a simple, easy-to-use wide-VIN synchronous buck converter capable of driving load currents up to 0.6A and 1A. With a wide input voltage range of 4V to 65V, it is suitable for a variety of industrial applications requiring power regulation from unregulated sources. The LMR516xx operates at switching frequencies of 400kHz and 1.1MHz, supporting the use of relatively small inductors for an optimized design footprint. The LMR516xx is available in a PFM version for high efficiency at light loads and an FPWM version for constant-frequency operation with low output voltage ripple across the full load range. Soft-start and compensation circuitry are implemented internally, minimizing the number of external components required. The device features built-in protection functions, including cycle-by-cycle current limiting, discontinuous mode short-circuit protection, and thermal shutdown in the event of excessive power dissipation.

Features

AI Translation
  • Functional Safety
  • Documentation available for functional safety system design
  • Designed for harsh industrial applications
  • 4V to 65V input voltage range
  • Input transient protection up to 70V
  • 0.6A/1A continuous output current
  • Minimum on-time: 80ns
  • Fixed switching frequency: 400kHz and 1.1MHz
  • Junction temperature range: -40°C to 150°C
  • 98% maximum duty cycle
  • Monotonic startup with pre-biased output
  • Hiccup mode short-circuit protection
  • Precision enable pin
  • ±1.5% tolerance voltage reference
  • Compact design and ease of use
  • Integrated synchronous rectification
  • Built-in compensation for ease of use
  • SOT-23 package
  • Multiple options in pin-to-pin compatible packages
  • PFM and forced PWM (FPWM) options
  • Pin-to-pin compatible with LMR16006, LV2862, LMR50410, TPS560430, LMR54406, and LMR54410
  • Create custom designs using LMR516xx with WEBENCH Power Designer

Applications

AI Translation
  • Large Appliances
  • PLC, DCS and PAC
  • Smart Meters
  • Power Transmission