LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ymin VPXD1501J121MVTM product image
Images for reference only

Ymin VPXD1501J121MVTMRoHS

Manufacturer
YminAsian Brands
MPN
VPXD1501J121MVTM
LCSC Part #
C20539642
Packaging
SMD,D8xL15mm
Customer #
Key Attributes
120uF 63V ±20% SMD,D8xL15mm Aluminum - Polymer Capacitors RoHS
Datasheetpdf iconYmin VPXD1501J121MVTM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum - Polymer Capacitors
ManufacturerYmin
PackagingSMD,D8xL15mm
Lifetime2000hrs@105℃
Capacitance120uF
Height - Seated (Max)15mm
Voltage Rating63V
Diameter8mm
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8145$ 0.81
350+$ 0.3255$ 113.93
700+$ 0.3144$ 220.08
1,050+$ 0.3096$ 325.08
Standard Packaging350/Full Reel
Better price for more quantity?
$