Ymin VPXD1501E561MVTM
| Manufacturer | YminAsian Brands |
| MPN | VPXD1501E561MVTM |
| LCSC Part # | C20539623 |
| Packaging | SMD,D8xL15mm |
| Customer # | |
| Key Attributes | 560uF 25V ±20% SMD,D8xL15mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL15mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 15mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7018 | $ 0.70 |
| 350+ | $ 0.2811 | $ 98.39 |
| 700+ | $ 0.2715 | $ 190.05 |
| 1,050+ | $ 0.2668 | $ 280.14 |
Standard Packaging350/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,D8xL15mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 560uF | |
| Height - Seated (Max) | 15mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

