Ymin NPXC1001C561MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPXC1001C561MJTM |
| LCSC Part # | C20539500 |
| Package | Through Hole,D6.3xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 560uF ±20% 16V TH |
| Description | 16V 560uF ±20% Through Hole,D6.3xL10mm Aluminum - Polymer Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D6.3xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
725 
725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2155 | $ 1.08 |
50+ | $ 0.1692 | $ 8.46 |
150+ | $ 0.1494 | $ 22.41 |
1,000+ | $ 0.1247 | $ 124.70 |
2,000+ | $ 0.1136 | $ 227.20 |
5,000+ | $ 0.107 | $ 535.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$