Ymin NPTC0571C101MJTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | NPTC0571C101MJTM |
| LCSC Part # | C20539464 |
| Package | Through Hole,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 16V TH |
| Description | 100uF ±20% 16V Through Hole,D6.3xL5.7mm 2000hrs@125℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Package | Through Hole,D6.3xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
335
335
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1263 | $ 0.63 |
50+ | $ 0.0999 | $ 5.00 |
150+ | $ 0.0866 | $ 12.99 |
1,000+ | $ 0.0767 | $ 76.70 |
2,000+ | $ 0.0688 | $ 137.60 |
5,000+ | $ 0.0648 | $ 324.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$