Vollgo VG590
| Manufacturer |
Vollgo
Asian Brands |
| Mfr. Part # | VG590 |
| LCSC Part # | C20539414 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Application-Specific Integrated Circuit (ASIC) for Superheterodyne Receivers |
| Description | IC RF RX 300MHz~450MHz SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Vollgo | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,405
5,405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1131 | $ 0.57 |
50+ | $ 0.0902 | $ 4.51 |
150+ | $ 0.0788 | $ 11.82 |
500+ | $ 0.0702 | $ 35.10 |
2,500+ | $ 0.0596 | $ 149.00 |
4,000+ | $ 0.0561 | $ 224.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$