SAMWHA RD1H336M05011PC
| Manufacturer | |
| Mfr. Part # | RD1H336M05011PC |
| LCSC Part # | C20539377 |
| Package | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | CAP ALUM 33uF ±20% TH |
| Description | 33uF Aluminum Electrolytic Capacitors Through Hole,D5xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | Through Hole,D5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
940
940
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0245 | $ 14.70 |
2,000+ | $ 0.022 | $ 44.00 |
10,000+ | $ 0.0198 | $ 198.00 |
20,000+ | $ 0.0187 | $ 374.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$